Part Details for 1016170000 by Weidmüller Interface GmbH & Co. KG
Overview of 1016170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1016170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3306
|
Newark | Blf 5.00Hc/04/180Lr Sn Bk Bx |Weidmuller 1016170000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $4.6500 | Buy Now |
DISTI #
1016170000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5mm Straight Cable Mount Black Box (Alt: 1016170000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1016170000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/04/180LR SN BK BX | 0 |
|
$2.5900 / $5.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $3.1200 | Buy Now |
DISTI #
1016170000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5mm Straight Cable Mount Black Box (Alt: 1016170000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
1016170000
|
Avnet Abacus | (Alt: 1016170000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |