Part Details for 10160855-22GLF by Amphenol FCi
Overview of 10160855-22GLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK3722GLFTR | Renesas Electronics Corporation | VCXO Plus Audio Clock For STB | |
MK3722GLF | Renesas Electronics Corporation | VCXO Plus Audio Clock For STB | |
10127819-2022GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Black Color, 20 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for 10160855-22GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_25651436
|
Arrow Electronics | Conn Housing PL 22 POS 3mm Crimp ST Panel Mount Black Minitek® Pwr 3.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2312 | Americas - 400 |
|
$0.3772 / $0.4622 | Buy Now |
DISTI #
BRG10160855-22GLF
|
Heilind Electronics | 10160855-22GLF-MTK PWR3.0 22P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10160855-22GLF
|
Interstate Connecting Components | 10160855-22GLF-MTK PWR3.0 22P | 0 |
|
Buy Now |