Part Details for 1016 by Keystone Electronics Corp
Overview of 1016 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162582-1134125LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Header, 25 position | |
10160595-1481002LF | Amphenol Communications Solutions | BergStak® Secure Connector, 4 row, 148position, right guide, header |
Price & Stock for 1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3956
|
Newark | Battery Holder, 1/2Aa Cell, Surface Mt, Battery Sizes Accepted:1/2Aa, No. Of Batteries:1, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Smd, For Use With:1/2Aa Batteries, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Keystone 1016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$2.4400 / $4.3100 | Buy Now |
DISTI #
36-1016-ND
|
DigiKey | BATTERY HOLDER 1/2AA SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1077 In Stock |
|
$1.8929 / $3.7700 | Buy Now |
DISTI #
534-1016
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs Lithium Holder 108 SMT RoHS: Compliant | 812 |
|
$2.1200 / $4.1900 | Buy Now |
DISTI #
70182247
|
RS | Battery Holder, 1 Cell, 1/2 AA, Nylon, High Temp, UL94V-0, SMT | Keystone Electronics 1016 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.1800 | RFQ |
|
Future Electronics | Battery Holders, Clips & Contacts Lithium Holder 108 SMT RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$3.2000 | Buy Now |
DISTI #
KEYS1016
|
TME | Holder, 1/2AA,1/2R6, Batt.no: 1, SMT Min Qty: 1 | 200 |
|
$2.5800 / $3.0600 | Buy Now |
DISTI #
000000000003141874
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs Lithium Holder 108 SMT | 0 |
|
Buy Now |