1015MP
Description: RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 55FW-1, 4 PIN

Overview of 1015MP by Advanced Power Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1015MP by Advanced Power Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1015MP by Advanced Power Technology

1015MP
Advanced Power Technology
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
Package Description
55FW-1, 4 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector-Base Capacitance-Max
7.5 pF
Configuration
SINGLE
Highest Frequency Band
L BAND
JESD-30 Code
O-CRDB-F4
Number of Elements
1
Number of Terminals
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. 1015MP
    Advanced Power Technology
    RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 55FW-1, 4 PIN
    VS

Related Parts for 1015MP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1015MP by Advanced Power Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1015MP by Advanced Power Technology

  • Please alert me when 1015MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1015MP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1015MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1015MP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1015MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1015MP by Advanced Power Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: