Part Details for 10159559-430121RLF by Amphenol FCi
Overview of 10159559-430121RLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159559-430121RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle1, 2P+30S+2P | |
10159559-410221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 2P 10S 2P Height 7.7mm | |
10159559-230221RLF | Amphenol Communications Solutions | ComboStak receptacle 1p30s1p |
Price & Stock for 10159559-430121RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10159559-430121RLF
|
Heilind Electronics | COMBOSTAK R1 4P30S-10159559-43 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10159559-430121RLF
|
Interstate Connecting Components | COMBOSTAK R1 4P30S-10159559-43 | 0 |
|
Buy Now |