Part Details for 10159549-130KBLF by Amphenol Corporation
Overview of 10159549-130KBLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159549-130KBLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 30pin B Coding | |
10159549-116KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 16pin A Coding | |
10159549-128KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 28pin C Coding |
Price & Stock for 10159549-130KBLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10159549-130KBLF
|
Avnet Americas | Conn Wire to Board RCP 30 POS 1.8mm Solder ST Through Hole Green Tray - Trays (Alt: 10159549-130KBLF) Min Qty: 2400 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.8411 / $0.8845 | Buy Now |
DISTI #
649-10159549130KBLF
|
Mouser Electronics | Automotive Connectors WireLock 1.80mm WTB RoHS: Compliant | 0 |
|
$0.9220 / $1.0400 | Order Now |