Part Details for 10158517-01531LF by Amphenol Communications Solutions
Overview of 10158517-01531LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158517-01531LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 15 Position, With CPA/Without TPA | |
10158517-00541LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 5 Position, Without TPA & CPA | |
10158517-00841LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 8 Position, Without TPA & CPA |
Price & Stock for 10158517-01531LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ8445
|
Newark | 10158517-01531Lf Multipitch Single Row Housing / |Amphenol Communications Solutions 10158517-01531LF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 10158517-01531LF
10158517-01531LF CAD Models
10158517-01531LF Part Data Attributes
|
10158517-01531LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10158517-01531LF
Amphenol Communications Solutions
Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 15 Position, With CPA/Without TPA
|
Part Life Cycle Code | Obsolete | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR |