Part Details for 10158517-01511LF by Amphenol FCi
Overview of 10158517-01511LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10158517-01511LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_25226374
|
Arrow Electronics | Conn Housing RCP 15 POS 1.5mm Crimp ST Cable Mount Natural Minitek® Multipitch Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2130 | Americas - 1000 |
|
$0.0910 / $0.3219 | Buy Now |
DISTI #
BRG10158517-01511LF
|
Heilind Electronics | SEMI FOR P1.5MM MULTIPI-101585 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69890532
|
Verical | Conn Housing RCP 15 POS 1.5mm Crimp ST Cable Mount Natural Minitek® Multipitch Bulk RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 1000 |
|
$0.5100 / $0.8100 | Buy Now |
DISTI #
BRG10158517-01511LF
|
Interstate Connecting Components | SEMI FOR P1.5MM MULTIPI-101585 | 0 |
|
Buy Now |