Part Details for 10158465-030KBLF by Amphenol Communications Solutions
Overview of 10158465-030KBLF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158465-030KBLF | Amphenol Communications Solutions | 1.8MM WIRE TO BOARD HEADER | |
10158465-032KBLF | Amphenol Communications Solutions | 1.8MM WIRE TO BOARD HEADER | |
10158465-030KCLF | Amphenol Communications Solutions | 1.8MM WIRE TO BOARD HEADER |
Price & Stock for 10158465-030KBLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5646
|
Newark | Wirelock 1.8Mm 30Pin Vt-10158465-030Kblf/Tap/Rl |Amphenol Communications Solutions 10158465-030KBLF RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 / $2.3600 | Buy Now |
DISTI #
609-10158465-030KBLFTR-ND
|
DigiKey | WIRELOCK 1.8MM 30PIN VT-10158465 Min Qty: 2400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0688 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $5.3800 | Buy Now |