Part Details for 10156852-4220LF by Amphenol Corporation
Overview of 10156852-4220LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10134170-4220LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, 30? Gold Plating, Chrysocal, AWG (#18-24). | |
94674-220LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
10134160-4220LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Receptacle Terminal, 30u\\ Gold Plating, Chrysocal, AWG(#20-24). |
Price & Stock for 10156852-4220LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10156852-4220LF
|
Avnet Americas | MINITEK PWR, 4.2MM PLUG TERMINAL, 30 ?" GOLD PLATING, BRASS, AWG (#20-24). - Bulk (Alt: 10156852-4220LF) Min Qty: 50000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ |