Part Details for 10156000-051100LF by BURNDY
Overview of 10156000-051100LF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156000-051100LF | Amphenol Communications Solutions | BergStak® 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 50 Positions, Dual Row | |
10156000-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 80 Positions, Dual Row | |
10132798-051100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.15mm height receptacle connector. |
Price & Stock for 10156000-051100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53537971
|
Verical | Conn Board to Board RCP 50 POS 0.5mm Solder ST SMD Min Qty: 7 Package Multiple: 1 Date Code: 2017 | Americas - 1037 |
|
$0.1977 | Buy Now |