There are no models available for this part yet.
Overview of 10155579-101LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10155579-101LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10155579-101LF
|
Avnet Americas | 10155579-101LF-4PRH 8I 2MM 2W GXT+ - Rail/Tube (Alt: 10155579-101LF) Min Qty: 1050 Package Multiple: 210 Container: Tube | 0 |
|
RFQ | ||
DISTI #
10155579-101LF
|
Avnet Abacus | (Alt: 10155579-101LF) RoHS: Compliant Min Qty: 1050 Package Multiple: 210 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |