Part Details for 10155516B003LF by Amphenol FCi
Overview of 10155516B003LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155516-B003LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm, Right Angle, Receptacle, Surface mount, 3 position |
Price & Stock for 10155516B003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486685
|
RS | 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 3 Position. | Amphenol FCI (Amphenol CS) 10155516B003LF Min Qty: 750 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 | RFQ |