Part Details for 10155516-B016LF by Amphenol Communications Solutions
Overview of 10155516-B016LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155516-B016LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm, Right Angle, Receptacle, Surface mount, 16 position | |
10155516-A003LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm, Right Angle, Receptacle, Surface mount, 3 position | |
10155516-A013LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm, Right Angle, Receptacle, Surface mount, 13 position |
Part Details for 10155516-B016LF
10155516-B016LF CAD Models
10155516-B016LF Part Data Attributes
|
10155516-B016LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10155516-B016LF
Amphenol Communications Solutions
Minitek MicroSpaceXS™ 1.27mm, Right Angle, Receptacle, Surface mount, 16 position
|
Part Life Cycle Code | Active | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | POLARIZED | |
Body Breadth | 0.315 inch | |
Body Depth | 0.618 inch | |
Body Length | 1.243 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |