Part Details for 10155504-B008LF by Amphenol Communications Solutions
Overview of 10155504-B008LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155504-B008LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 8 Position, STG, Top Latch; B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155504-A011LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 11 Position, STG, Top Latch, <br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155504-B006LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 6 Position, STG, Top Latch; B Coding<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 10155504-B008LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ7863
|
Newark | Xs Receptacle-10155504-B008Lf/Bag |Amphenol Communications Solutions 10155504-B008LF RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
609-10155504-B008LF-ND
|
DigiKey | XS RECEPTACLE-10155504-B008LF Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4747 In Stock |
|
$0.7704 / $2.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 300 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.7720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 300 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.7720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7470 / $2.0460 | Buy Now |