Part Details for 10155500-A102KLF by Amphenol Corporation
Overview of 10155500-A102KLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155500-A102KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 2 Position, STG, Top Latch, Tin (preplated)<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155500-A111KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 11 Position, STG, Top Latch, Tin (preplated)<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155500-A306KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 6 Position, STG, Top Latch, Gold<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 10155500-A102KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10155500-A102KLF
|
Avnet Americas | Connector Shrouded Header 2 Position 1.27mm Solder Right Angle T/R - Tape and Reel (Alt: 10155500-A102KLF) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3350 / $0.3523 | Buy Now |
DISTI #
649-10155500A102KLF
|
Mouser Electronics | Automotive Connectors R/A MICROSPACE XS HEADER-10155500-A102KLF RoHS: Compliant | 0 |
|
$0.3710 / $0.7900 | Order Now |
DISTI #
10155500-A102KLF
|
Avnet Abacus | Connector Shrouded Header 2 Position 1.27mm Solder Right Angle T/R - Tape and Reel (Alt: 10155500-A102KLF) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 10155500-A102KLF
10155500-A102KLF CAD Models
10155500-A102KLF Part Data Attributes
|
10155500-A102KLF
Amphenol Corporation
Buy Now
|
Compare Parts:
10155500-A102KLF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |