Part Details for 10155242-08111LF by Amphenol Communications Solutions
Overview of 10155242-08111LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155242-08111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 8 Position., Top Latch, Tin (preplated) | |
10155242-05111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 5 Position., Top Latch, Tin (preplated) | |
10155242-15111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 15 Position., Top Latch, Tin (preplated) |
Price & Stock for 10155242-08111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5462
|
Newark | Wf 1.25Mm 90 Hf Lcp-10155242-08111Lf |Amphenol Communications Solutions 10155242-08111LF RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 | Buy Now |
DISTI #
609-10155242-08111LF-ND
|
DigiKey | WF 1.25MM 90 HF LCP-10155242-081 Min Qty: 16000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2183 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Lead time: 9 Weeks | 0 |
|
$0.2020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1949 / $0.5338 | Buy Now |