Part Details for 10154900-Z0100YYLF by Amphenol Corporation
Overview of 10154900-Z0100YYLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127528-Z0100YYLF | Amphenol Communications Solutions | 10127528-Z0100YYLF-PWRUSB(12V) 1M | |
10116079-Z0100YYLF | Amphenol Communications Solutions | 10116079-Z0100YYLF-DOUBLE ENDS PW USB 5V | |
10084089-Z0100YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/1.0 m. |
Price & Stock for 10154900-Z0100YYLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10154900-Z0100YYLF
|
Avnet Americas | 10154900-Z0100YYLF USB TYPE C TO C CA - Bulk (Alt: 10154900-Z0100YYLF) Min Qty: 43200 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-1015490000YYLF
|
Mouser Electronics | USB Connectors 10154900-Z0100YYLF-U SB TYPE TO TYPE C 1 | 0 |
|
$4.9900 | Order Now |