Part Details for 1015464 by Phoenix Contact
Overview of 1015464 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1015464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1547
|
Newark | Plug Housing, 2Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:2Contacts, Gender:Plug, Product Range:Combicon Ptcm Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 1015464 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$0.3080 / $0.4850 | Buy Now |
DISTI #
277-18438-ND
|
DigiKey | CONN PLUG 2POS 2.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
383 In Stock |
|
$0.1462 / $0.1900 | Buy Now |
DISTI #
651-1015464
|
Mouser Electronics | Pluggable Terminal Blocks PTCM 0,5/ 2-PL-2,5WH 160V, PLUG W/LATCH RoHS: Compliant | 1240 |
|
$0.1460 / $0.1900 | Buy Now |
DISTI #
71557661
|
RS | PCB Plug Crimp 2.5mm 18AWG 160V 6A 2 Position Combicon Compact Series | Phoenix Contact 1015464 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1520 / $0.1900 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 2 - pitch: 2.5 mm - connection method: Crimp connection - color: white - contact surface: Tin | 0 |
|
$0.1491 / $0.1989 | Buy Now |
DISTI #
1015464
|
TTI | Pluggable Terminal Blocks PTCM 0,5/ 2-PL-2,5WH 160V, PLUG W/LATCH RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.1450 / $0.1630 | Buy Now |
DISTI #
000000000005968388
|
Sager | Pluggable Terminal Blocks PTCM 0,5/ 2-PL-2,5WH 160V, PLUG W/LATCH Min Qty: 250 | 0 |
|
$0.1838 / $0.2145 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 2 - pitch: 2.5 mm - connection method: Crimp connection - color: white - contact surface: Tin | 0 |
|
$0.1491 / $0.1989 | Buy Now |
Part Details for 1015464
1015464 CAD Models
1015464 Part Data Attributes:
|
1015464
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1015464
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1015464
This table gives cross-reference parts and alternative options found for 1015464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1015464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFS02F4B/AA | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 1015464 vs DFS02F4B/AA |
0351890261 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 1015464 vs 0351890261 |
AFC-150-PE/5M | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 1015464 vs AFC-150-PE/5M |
AFC-250-PC/2AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 1015464 vs AFC-250-PC/2AWG |
AFC-065-PC/M95 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 1015464 vs AFC-065-PC/M95 |
AFC-150-PE/M35 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 1015464 vs AFC-150-PE/M35 |
35189-0260 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 1015464 vs 35189-0260 |
AFC-100-PC/3M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 1015464 vs AFC-100-PC/3M |
90331-1005 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 1015464 vs 90331-1005 |
AFC-065-PC/M70 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 1015464 vs AFC-065-PC/M70 |