Part Details for 10154206-11021LF by Amphenol FCi
Overview of 10154206-11021LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73941-1021LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 90 Positions. |
Price & Stock for 10154206-11021LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10154206-11021LF
|
Heilind Electronics | 0.8MM HEADER, RIGHT ANGL-E, GO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10154206-11021LF
|
Interstate Connecting Components | 0.8MM HEADER, RIGHT ANGL-E, GO | 0 |
|
Buy Now |