Part Details for 10153892-3111LF by Amphenol Communications Solutions
Overview of 10153892-3111LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136353-03111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 3 positions | |
10136353-13111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 13 positions | |
10137785-033111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, 15u\\ Gold (Tin on Tails) plating, Natural Color, 3 Positions, GW Compatible, with Post, Tray packing. |
Price & Stock for 10153892-3111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4400
|
Newark | Usb 3 Type A Rec Upright-10153892-3111Lf/Tap/Rl |Amphenol Communications Solutions 10153892-3111LF RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $1.8200 | Buy Now |
DISTI #
609-10153892-3111LF-ND
|
DigiKey | CONN RECEPTACLE USB 3.0 Min Qty: 5400 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6056 | Buy Now |