Part Details for 10153304-30211LF by Amphenol Communications Solutions
Overview of 10153304-30211LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10153304-30211LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7958
|
Newark | Pc104+ With Cap Dip-10153304-30211Lf |Amphenol Communications Solutions 10153304-30211LF Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 | Buy Now |
DISTI #
609-10153304-30211LF-ND
|
DigiKey | 2.0MM PC104+,4*30P,WITH CAP,DIP= Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7929 / $8.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3200 / $14.5700 | Buy Now |
Part Details for 10153304-30211LF
10153304-30211LF CAD Models
10153304-30211LF Part Data Attributes
|
10153304-30211LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10153304-30211LF
Amphenol Communications Solutions
PC104+, Board to Board Connectors, 2.00mm Pitch, 4x30P, with CAP, DIP=12.15, Gold Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 4x30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR |