-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PC104, Board to Board Connectors, 2.54mm Pitch, 2x32P, DIP=12.2, Press Fit, Gold Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153302-32111LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x32P, DIP=12.2, Press Fit, Gold Flash | |
10153302-32211LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x32P, DIP=3.4, Press Fit, Gold Flash | |
10153302-20111LF | Amphenol Communications Solutions | PC104, Board to Board Connectors, 2.54mm Pitch, 2x20P, DIP=12.2, Press Fit, Gold Flash |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7950
|
Newark | Backplane Conn, Pc104 Rcpt, 64P, 2.54Mm, Product Range:Pc104 10153302 Series, No. Of Contacts:64Contacts, Pitch Spacing:2.54Mm, Gender:Receptacle, Contact Termination Type:Through Hole Straight, No. Of Rows:2Rows, Row Pitch:2.54Mm Rohs Compliant: Yes |Amphenol Communications Solutions 10153302-32111LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.9100 | Buy Now |
DISTI #
609-10153302-32111LF-ND
|
DigiKey | 2.54MM PC104,2*32P,DIP=12.2,PRES Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1809 In Stock |
|
$3.2302 / $4.8000 | Buy Now |
|
Onlinecomponents.com | ROHS3Compliant Gold Press-Fit PC/104 Connector Stackthrough, (PC/104) -55C~105C 2A 12V Flash RoHS: Compliant |
406 In Stock |
|
$2.8600 / $4.4000 | Buy Now |
|
Master Electronics | ROHS3Compliant Gold Press-Fit PC/104 Connector Stackthrough, (PC/104) -55C~105C 2A 12V Flash RoHS: Compliant |
406 In Stock |
|
$2.8600 / $4.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10153302-32111LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10153302-32111LF
Amphenol Communications Solutions
PC104, Board to Board Connectors, 2.54mm Pitch, 2x32P, DIP=12.2, Press Fit, Gold Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 2x32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.196 inch | |
Body Depth | 0.48 inch | |
Body Length | 3.243 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.5 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.48 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.25 N |
This table gives cross-reference parts and alternative options found for 10153302-32111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10153302-32111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-534206-2 | TE Connectivity | $6.9596 | 64 MODII VRT DR CE 100/115 | 10153302-32111LF vs 3-534206-2 |
3-535598-3 | TE Connectivity | $9.8704 | 64 MODIV VRT DR CE RCPT ASSY | 10153302-32111LF vs 3-535598-3 |
3-147105-2 | TE Connectivity | Check for Price | 64 MODIV VRT DR SFMNT 30AU | 10153302-32111LF vs 3-147105-2 |
3-534998-2 | TE Connectivity | Check for Price | 64 MODIV VRT DR CE 100/125 | 10153302-32111LF vs 3-534998-2 |
3-147424-2 | TE Connectivity | Check for Price | 64 MODII VRT DR CE .100 X .100 | 10153302-32111LF vs 3-147424-2 |