Part Details for 10153118-116KCLF by Amphenol FCi
Overview of 10153118-116KCLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-116KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 16pin Header C Coding | |
10153118-120KBLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 20pin Header B Coding | |
10153118-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header D Coding |
Price & Stock for 10153118-116KCLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10153118-116KCLF
|
Heilind Electronics | WIRELOCK 16PIN HEADER TH-10153 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10153118-116KCLF
|
Interstate Connecting Components | WIRELOCK 16PIN HEADER TH-10153 | 0 |
|
Buy Now |