Part Details for 1015210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1015210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1015210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3267
|
Newark | Blf 5.08Hc/24/180Lh Sn Or Bx |Weidmuller 1015210000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1100 / $21.5100 | Buy Now |
DISTI #
1015210000-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5517 | Buy Now |
DISTI #
1015210000
|
Avnet Americas | Pluggable Terminal Block Plug 24 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1015210000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1015210000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/24/180LH SN OR BX | 0 |
|
$13.0800 / $17.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9700 / $15.6600 | Buy Now |
DISTI #
1015210000
|
Avnet Americas | Pluggable Terminal Block Plug 24 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1015210000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ |