Part Details for 10152000 by Lapp Group
Overview of 10152000 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10152000T | Amphenol Communications Solutions | 56G QSFP-DD single SMT connector, GXT plating |
Price & Stock for 10152000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-10152000-ND
|
DigiKey | ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.6000 | Buy Now |
DISTI #
70988275
|
RS | Rectangular, Epic H-B 48 Panel Mount Base, Nema 4, Nema 12, IP65 | Lapp Group 10152000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 15 |
|
$135.4800 / $147.2600 | Buy Now |
DISTI #
10152000
|
TME | H-B 48 AD PANEL MOUNT BASE Min Qty: 1 | 10 |
|
$55.2300 / $70.7400 | Buy Now |
Part Details for 10152000
10152000 CAD Models
10152000 Part Data Attributes
|
10152000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
10152000
Lapp Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |