Part Details for 1015030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1015030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1015030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3249
|
Newark | Blf 5.08/06/180Lh Sn Or Bx |Weidmuller 1015030000 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $6.9800 | Buy Now |
DISTI #
1015030000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1015030000) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $6.9800 | Buy Now |
DISTI #
1015030000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1015030000) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
1015030000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1015030000) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ |