Part Details for 10150-7242PC by 3M Interconnect
Overview of 10150-7242PC by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for 10150-7242PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10150-7242PC-ND
|
DigiKey | CONN PLUG 50POS R/A SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.9715 | Buy Now |
DISTI #
7000090368
|
Avnet Americas | Conn SCSI PL 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 7000090368) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6492 / $13.8351 | Buy Now |
DISTI #
517-10150-7242PC
|
Mouser Electronics | D-Sub Micro-D Connectors 50POS RA PLUG | 0 |
|
$13.5300 / $14.8200 | Order Now |
Part Details for 10150-7242PC
10150-7242PC CAD Models
10150-7242PC Part Data Attributes
|
10150-7242PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10150-7242PC
3M Interconnect
D Type Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | RIBBON D CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (80) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |