-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0376
|
Newark | Battery Holder, Aa Cell, Through Hole, Battery Sizes Accepted:Aa, No. Of Batteries:1, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Through Hole Rohs Compliant: Yes |Keystone 1015 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.4900 | Buy Now |
DISTI #
36-1015-ND
|
DigiKey | BATTERY HOLDER AA 1 CELL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
290 In Stock |
|
$1.4217 / $3.1100 | Buy Now |
DISTI #
534-1015
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs AA PC Battery HOLDER RoHS: Compliant | 15149 |
|
$1.4200 / $3.1100 | Buy Now |
DISTI #
E02:0323_03390297
|
Arrow Electronics | Battery Holder 1 Cells AA Size PBT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2405 | Europe - 200 |
|
$1.6918 / $2.4018 | Buy Now |
DISTI #
71135165
|
RS | THM Holder for AA Battery | Keystone Electronics 1015 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $2.9500 | RFQ |
|
Future Electronics | 1 Position AA Through Hole Battery Holder (THM) RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.2700 / $2.4200 | Buy Now |
DISTI #
KEY1015
|
Heilind Electronics | AA BATTERY HOLDER (THM) | Americas - 1656 in Stock1875 On Order |
|
$2.5700 | Buy Now |
DISTI #
KEYS1015
|
TME | Holder, AA,R6, Batt.no: 1, PCB,THM Min Qty: 1 | 0 |
|
$2.2500 / $2.7900 | RFQ |
DISTI #
KEY1015
|
Interstate Connecting Components | AA BATTERY HOLDER (THM) | 386437 On Order |
|
$2.5700 | Buy Now |
DISTI #
000000000003141873
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs AA PC Battery HOLDER Min Qty: 1 | 0 |
|
$1.4400 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy