There are no models available for this part yet.
Overview of 1015 13 G by OBO BETTERMANN GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1015 13 G by OBO BETTERMANN GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OBO-1009117
|
TME | Screw mounted clamp, ØBundle : 13mm, Ømount.hole: 6mm, W: 14mm Min Qty: 10 | 180 |
|
$0.1800 / $0.2340 | Buy Now |