There are no models available for this part yet.
Overview of 10148953-116ALF by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148953-116ALF | Amphenol Communications Solutions | Bergstik DR Straight | |
10112684-F01-16ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Unshrouded Header - Surface Mount - Single row - 16 Positions - 2mm (0.079inch) Pitch- Right Angle. | |
57202-G51-16ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 32 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 10148953-116ALF by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | BERGSTIK DR STRAIGHT | 16381 |
|
RFQ |