Part Details for 10148496-312ALF by Amphenol Communications Solutions
Overview of 10148496-312ALF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-312ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 12 Positions, 2.54mm (0.100in) Pitch | |
91618-312ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 24 Positions, 2.54mm (0.100in) Pitch | |
71609-312ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 24 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10148496-312ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7903
|
Newark | Mtk Microspace Term Lm-Female Ctw Fs Gold 26-30/Reel |Amphenol Communications Solutions 10148496-312ALF RoHS: Not Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 | Buy Now |
DISTI #
609-10148496-312ALFTR-ND
|
DigiKey | MTK MICROSPACE TERM LM-FEMALE CT Min Qty: 45000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0624 | Buy Now |