Part Details for 10148416-010LF by Amphenol Corporation
Overview of 10148416-010LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67273-010LF | Amphenol Communications Solutions | 67273-010LF-VERTICAL GUIDE PIN SLOTT | |
10122460-010LF | Amphenol Communications Solutions | 10122460-010LF-PWR LO PRO,RAH,35S+20P | |
71918-010LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 10 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10148416-010LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10148416-010LF
|
Avnet Americas | - Trays (Alt: 10148416-010LF) Min Qty: 1176 Package Multiple: 196 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.7381 | Buy Now |
DISTI #
649-10148416-010LF
|
Mouser Electronics | Standard Card Edge Connectors HPCE R/A RECEPTACLE | 0 |
|
$7.7600 | Order Now |