There are no models available for this part yet.
Overview of 10147620-081502LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147620-081402LF | Amphenol Communications Solutions | BergStak, Board to Board/Mezzanine Connectors, Right Angle, 0.8mm pitch, Plug, 80 position | |
10147620-082402LF | Amphenol Communications Solutions | BergStak, Board to Board/Mezzanine Connectors, Right Angle, 0.8mm pitch, Plug, 80 position | |
61083-081502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions. |
Price & Stock for 10147620-081502LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AJ7317
|
Newark | 10147620-081502Lf 0.8Btb Ra Hdr / |Amphenol Communications Solutions 10147620-081502LF RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $5.5600 | Buy Now |