Part Details for 10147614-121406LF by Amphenol Corporation
Overview of 10147614-121406LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147614-121406LF | Amphenol Communications Solutions | BergStak HS™ 0.80mm,Board-to-Board Connector, Header, 120 Position | |
10147614-121606LF | Amphenol Communications Solutions | BergStak HS™ 0.80mm,Board-to-Board Connector, Header, 120 Position | |
10147613-121406LF | Amphenol Communications Solutions | BergStak HS™ 0.80mm,Board-to-Board Connector, Receptacle, 120 Position |
Price & Stock for 10147614-121406LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3119
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Copper Alloy - Product that comes on tape, but is not reeled (Alt: 66AH3119) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 189 Partner Stock |
|
$3.2800 / $4.8800 | Buy Now |
DISTI #
10147614-121406LF
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: 10147614-121406LF) Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9052 / $2.0034 | Buy Now |
DISTI #
523-10147614121406LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors Bergstak HS 0.80mm Header 120P RoHS: Compliant | 643 |
|
$2.0400 / $4.3200 | Buy Now |
DISTI #
10147614121406-0
|
TME | Connector: PCB to PCB | 600 |
|
Buy Now | |
DISTI #
10147614-121406LF
|
Avnet Abacus | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Copper Alloy (Alt: 10147614-121406LF) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10147614-121406LF
10147614-121406LF CAD Models
10147614-121406LF Part Data Attributes
|
10147614-121406LF
Amphenol Corporation
Buy Now
|
Compare Parts:
10147614-121406LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |