Part Details for 10147606-00020LF by Amphenol FCi
Overview of 10147606-00020LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10147606-00020LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10147606-00020LF
|
Heilind Electronics | 10147606-00020LF-MINITEK1.0 R/ | Americas - 0 in Stock |
|
$0.8900 / $0.9046 | Buy Now |
DISTI #
61158977
|
Verical | Minitek 1.0mm R/A SMT Header, 20 Positions, Tin Plating, Natural Color RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 | Americas - 3400 |
|
$0.7700 | Buy Now |
DISTI #
BRG10147606-00020LF
|
Interstate Connecting Components | 10147606-00020LF-MINITEK1.0 R/ | 0 |
|
$0.8900 / $0.9046 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4420 |
|
RFQ |