Part Details for 10147606-00007LF by Amphenol Communications Solutions
Overview of 10147606-00007LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147606-00007LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 7 Positions, Tin Plating, Natural Color | |
10147606-00010LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 10 Positions, Tin Plating, Natural Color | |
10147606-00020LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 20 Positions, Tin Plating, Natural Color |
Price & Stock for 10147606-00007LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7278
|
Newark | Minitek1.0 R/A Smt Hdr-10147606-00007Lf/Tap/Rl |Amphenol Communications Solutions 10147606-00007LF RoHS: Not Compliant Min Qty: 10200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 | Buy Now |
DISTI #
609-6305-1-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 1MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8987 In Stock |
|
$0.2740 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10200 Package Multiple: 1700 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3179 / $0.3696 | Buy Now |
DISTI #
C1S227401901028
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 9809 |
|
$0.0967 / $0.1410 | Buy Now |