Part Details for 10147606-00003LF by Hongxing Electrical Ltd
Overview of 10147606-00003LF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147606-00003LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 3 Positions, Tin Plating, Natural Color | |
10147606-00010LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 10 Positions, Tin Plating, Natural Color | |
10147606-00020LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 20 Positions, Tin Plating, Natural Color |
Price & Stock for 10147606-00003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN 1.0 R/A SMT HDR | 10389 |
|
RFQ |