Part Details for 10147445-011200LF by Amphenol Communications Solutions
Overview of 10147445-011200LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147445-021200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 20 position, 2.15mm height receptacle,30 micro inch Au plating. | |
10147445-041200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 40 position, 2.15mm height receptacle,30 micro inch Au plating. | |
10147445-081220LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 80 position, 2.15mm height receptacle,30 micro inch Au plating. |
Price & Stock for 10147445-011200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ7308
|
Newark | Rec Connector-10147445-011200Lf/Tap/Rl |Amphenol Communications Solutions 10147445-011200LF RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
609-10147445-011200LFTR-ND
|
DigiKey | REC CONNECTOR-10147445-011200LF Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $2.3800 | Buy Now |
Part Details for 10147445-011200LF
10147445-011200LF CAD Models
10147445-011200LF Part Data Attributes
|
10147445-011200LF
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
10147445-011200LF
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |