Part Details for 10147444-043210LF by Amphenol FCi
Overview of 10147444-043210LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147444-043210LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 40 position, 3.3mm height header ,30 micro inch Au plating. | |
10147444-031200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 30 position, 2.3mm height header ,30 micro inchAu plating. | |
10147444-011200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 10 position, 2.3mm height header ,30 micro inch Au plating. |
Price & Stock for 10147444-043210LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10147444-043210LF
|
Heilind Electronics | HEIGHT PLUG CONNECTOR-10147444 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10147444-043210LF
|
Interstate Connecting Components | HEIGHT PLUG CONNECTOR-10147444 | 0 |
|
Buy Now |