Part Details for 10146997-04100LF by Amphenol FCi
Overview of 10146997-04100LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146997-04100LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 4 Positions, 15u\\ Gold (100u\\ Tin on Tails) Plating, LCP, GW Compatible, Tray packing. | |
10146997-02000LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 2 Positions, 30u\\ Gold (100u\\ Tin on Tails) Plating, LCP, GW Compatible, Tray packing. | |
10146997-10100LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 10 Positions, 15u\\ Gold (100u\\ Tin on Tails) Plating, LCP, GW Compatible, Tray packing. |
Price & Stock for 10146997-04100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10146997-04100LF
|
Heilind Electronics | 10146997-04100LF-MTK 5.7 DR 04 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61881805
|
Verical | Minitek® Pwr 5.70mm Right Angle Through Hole Header, 4 Positions, 15 uin Gold Plating RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 4532 |
|
$1.7100 / $1.8000 | Buy Now |
DISTI #
BRG10146997-04100LF
|
Interstate Connecting Components | 10146997-04100LF-MTK 5.7 DR 04 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5891 |
|
RFQ |