Part Details for 10146918/KLC-S N.20007 E2.2...E6.2 by ABB Low Voltage Products and Systems
Overview of 10146918/KLC-S N.20007 E2.2...E6.2 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00076T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 76 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00072T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00070T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 70 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 10146918/KLC-S N.20007 E2.2...E6.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10146918/KLC-S N.20007 E2.2...E6.2 | 16 |
|
$79.4118 | Buy Now |