Part Details for 10146788-113M0LF by Amphenol Corporation
Overview of 10146788-113M0LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146788-113M0LF | Amphenol Communications Solutions | PCI Express® x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, 30u\\ Gold on Contact Area plating. | |
10146788-113X0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146788-120M0LF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 10146788-113M0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7798
|
Avnet Americas | Card Edge Connector, PCIe, Dual Side, 1.57 mm, 164 Contacts, Surface Mount, Straight, Solder - Bulk (Alt: 98AC7798) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$4.7800 | Buy Now |
DISTI #
10146788-113M0LF
|
Avnet Americas | Card Edge Connector, PCIe, Dual Side, 1.57 mm, 164 Contacts, Surface Mount, Straight, Solder - Trays (Alt: 10146788-113M0LF) Min Qty: 1680 Package Multiple: 140 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.9675 / $4.1719 | Buy Now |
DISTI #
649-10146788-113M0LF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express vertical Card Edge Connector 164 Pos 1mm (0039inch) Pitch Gold RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
DISTI #
10146788-113M0LF
|
TTI | PCI Express / PCI Connectors PCI Express vertical Card Edge Connector 164 Pos 1mm (0039inch) Pitch Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 1680 Package Multiple: 28 Container: Tray | Americas - 0 |
|
$4.0400 | Buy Now |
DISTI #
10146788-113M0LF
|
Avnet Abacus | Card Edge Connector, PCIe, Dual Side, 1.57 mm, 164 Contacts, Surface Mount, Straight, Solder (Alt: 10146788-113M0LF) RoHS: Compliant Min Qty: 1680 Package Multiple: 140 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10146788-113M0LF
|
Avnet Asia | Card Edge Connector, PCIe, Dual Side, 1.57 mm, 164 Contacts, Surface Mount, Straight, Solder (Alt: 10146788-113M0LF) RoHS: Compliant Min Qty: 1680 Package Multiple: 140 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |