Part Details for 1014610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3220
|
Newark | Blf 5.08Hc/23/180Lr Sn Or Bx |Weidmuller 1014610000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4200 / $22.7600 | Buy Now |
DISTI #
1014610000-ND
|
DigiKey | TERM BLOCK PLUG 23POS STR 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$13.4417 | Buy Now |
DISTI #
1014610000
|
Avnet Americas | Pluggable Terminal Block Plug 23 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1014610000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1014610000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/23/180LR SN OR BX | 0 |
|
$12.3600 / $16.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5700 / $15.0000 | Buy Now |