Part Details for 10146067-113A0LF by Amphenol Corporation
Overview of 10146067-113A0LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146067-113A0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146067-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146067-113X0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 10146067-113A0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10146067-113A0LF
|
Avnet Americas | PCI Express GEN 4 Card Edge Connector Socket 164 Position 1mm Solder Straight Surface Mount Tray - Trays (Alt: 10146067-113A0LF) Min Qty: 2000 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.3268 / $4.5498 | Buy Now |
DISTI #
649-10146067-113A0LF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express vertical Card Edge Connector 164 Positions 1mm (0039inch) Pitch RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
DISTI #
10146067-113A0LF
|
Avnet Abacus | PCI Express GEN 4 Card Edge Connector Socket 164 Position 1mm Solder Straight Surface Mount Tray (Alt: 10146067-113A0LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10146067-113A0LF
10146067-113A0LF CAD Models
10146067-113A0LF Part Data Attributes
|
10146067-113A0LF
Amphenol Corporation
Buy Now
|
Compare Parts:
10146067-113A0LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |