Part Details for 1014570000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3217
|
Newark | Blf 5.08Hc/20/180Lr Sn Or Bx |Weidmuller 1014570000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3600 / $19.9000 | Buy Now |
DISTI #
1014570000-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$13.3142 | Buy Now |
DISTI #
1014570000
|
Avnet Americas | Pluggable Terminal Block Plug 20 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1014570000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1014570000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/20/180LR SN OR BX | 0 |
|
$10.8100 / $14.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1700 / $13.3600 | Buy Now |
DISTI #
1014570000
|
Avnet Americas | Pluggable Terminal Block Plug 20 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1014570000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ |