Part Details for 10145492-10LF by Amphenol Communications Solutions
Overview of 10145492-10LF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145492-10LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Receptacle HSG, 10Positions, Cream Color, Halogen Free, Glow Wire Compatible | |
10145492-07LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Receptacle HSG, 7Positions, Cream Color, Halogen Free, Glow Wire Compatible | |
10145492-04LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Receptacle HSG, 4Positions, Cream Color, Halogen Free, Glow Wire Compatible |
Price & Stock for 10145492-10LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5776
|
Newark | Connector Housing, Rcpt, 10Pos, 0.8Mm, Product Range:Minitek 10145492 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:0.8Mm, For Use With:Amphenol 10145493 Series Socket Terminals Rohs Compliant: Yes |Amphenol Communications Solutions 10145492-10LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28332 |
|
$0.1250 | Buy Now |
DISTI #
609-6313-ND
|
DigiKey | CONN RCPT HSG 10POS 0.80MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2371 In Stock |
|
$0.1959 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.1977 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.2038 / $0.3024 | Buy Now |
DISTI #
C1S227403672476
|
Chip1Stop | Connector Discrete Wire Housing | 19424 |
|
$0.2570 | Buy Now |
DISTI #
C1S227401893437
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 17721 |
|
$0.1510 / $0.2210 | Buy Now |
DISTI #
C1S227403651604
|
Chip1Stop | Connector Discrete Wire Housing | 4000 |
|
$0.2640 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$0.2038 / $0.3024 | Buy Now |