Part Details for 1014540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3214
|
Newark | Blf 5.08Hc/17/180Lr Sn Or Bx |Weidmuller 1014540000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3000 / $17.0400 | Buy Now |
DISTI #
1014540000-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$12.7806 | Buy Now |
DISTI #
1014540000
|
Avnet Americas | Pluggable Terminal Block Plug 17 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1014540000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1014540000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/17/180LR SN OR BX | 0 |
|
$10.5400 / $14.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5600 / $11.4400 | Buy Now |
DISTI #
1014540000
|
Avnet Americas | Pluggable Terminal Block Plug 17 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1014540000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
1014540000
|
Avnet Americas | Pluggable Terminal Block Plug 17 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1014540000) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |