There are no models available for this part yet.
Overview of 10145226-0261N13LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145226-0261N13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Through Hole, 288 Position, 0.85mm (0.033in) Pitch. | |
10145226-0040N13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10145226-0251413LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for 10145226-0261N13LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC5765
|
Newark | Ddr4 288P Th Assy-10145226-0261N13Lf/Tray |Amphenol Communications Solutions 10145226-0261N13LF RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now | |
DISTI #
609-10145226-0261N13LF-ND
|
DigiKey | DDR4 288P TH ASSY Min Qty: 1800 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8424 | Buy Now |
CAD Models for 10145226-0261N13LF by Amphenol Communications Solutions
Part Data Attributes for 10145226-0261N13LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|