Part Details for 1014480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1014480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1014480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4134
|
Newark | Terminal Block, Pluggable, 12Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1014480000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 | Buy Now |
DISTI #
4381-1014480000-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box, Box |
19 In Stock |
|
$4.9850 / $7.3054 | Buy Now |
DISTI #
1014480000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 12 Position 5.08mm Push-In Straight Cable Mount 24A Box (Alt: 1014480000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
$6.4738 / $7.4578 | Buy Now |
DISTI #
470-1014480000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/12/180LR SN OR BX RoHS: Compliant | 22 |
|
$6.7700 / $10.4500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 12 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant | 0 |
|
$6.8900 / $8.2400 | Buy Now |